Site: Industry
Currency: GBP    
Finder 30.22.9.024.0010 24V Relay DPDT DC BT47W/7

Finder 30.22.9.024.0010 24V Relay DPDT DC BT47W/7

Finder
Standard range
Order Code:

60-0110

Brand: Finder MPN: 30.22.9.024.0010 EAN-13: 8012823310558
Qty Unit Price (Ex VAT)
1+ £1.81
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

The Finder 24V Relay DPDT DC BT47W/7 is a double pole changeover industry standard sealed relay.


  • Equivalent to BT Type 47W, indicating acceptance for use on private or public telecommunications equipment
  • Hermetically sealed and housed in a flame retardent case
  • DIL pins on a 2.54mm pitch grid
  • UL and CSA approved
Coil Resistance 1440Ω
Coil Voltage 24V
Contact Configuration DPDT
Height 11.4mm
Length 20.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 125VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 10.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C