Finder Subminiature Relay DPCO 1.25A

<p>Double pole changeover industry standard sealed relays.</p>
  • Equivalent to BT Type 47W, indicating acceptance for use on private or public telecommunications equipment
  • Hermetically sealed and housed in a flame retardent case
  • DIL pins on a 2.54mm pitch grid
  • UL and CSA approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Power Switching Voltage Max (AC) Type Width
Finder 30.22.9.005.0010 5V Relay DPDT BT47W/5
Finder 30.22.9.005.0010 5V Relay DPDT BT47W/5
Standard range
30.22.9.005.0010
1+ £3.19

16 in stock, despatched same dayAdditional quantity lead time 12 months
62Ω 5V DPDT 11.4mm 20.3mm PCB -40 to +70°C 125VA 250V V Relay 10.4mm
Finder 30.22.9.012.0010 12V Relay DPDT DC BT47W/6
Finder 30.22.9.012.0010 12V Relay DPDT DC BT47W/6
Standard range
30.22.9.012.0010
1+ £5.57

34 in stock, despatched same dayAdditional quantity lead time 12 months
360Ω 12V DPDT 11.4mm 20.3mm PCB -40 to +70°C 125VA 250V V Relay 10.4mm
Finder 30.22.9.024.0010 24V Relay DPDT DC BT47W/7
Finder 30.22.9.024.0010 24V Relay DPDT DC BT47W/7
Standard range
30.22.9.024.0010
1+ £2.21

6 in stock, despatched same dayContact us for additional stock
1440Ω 24V DPDT 11.4mm 20.3mm PCB -40 to +70°C 125VA 250V V Relay 10.4mm
Dimensions20.3 x 10.4 x 11.4mm
Contact rating1.25A @ 250V AC
Contact arrangementDouble pole changeover
Contact material Gold overlay silver contacts
Operate/release time15ms/10ms
Coil operating range70-150% of coil voltage
Mechanical life>10 x 106 cycles
British Telecom codes5V BT47W/5, 12V BT47W/6, 24V BT47/7
Finder part Nos3022-00560-0100
3022-901260-0105
3022-902460-0110


Trustpilot