Easter opening times here
TE Connectivity RTE24012 12V 8A DPCO Relay RTE24

TE Connectivity RTE24012 12V 8A DPCO Relay RTE24

TE Connectivity
Standard range
Order Code:

60-1250

Brand: TE Connectivity MPN: RTE24012
Qty Unit Price (Ex VAT)
1+ £2.10
25+ £1.69
100+ £1.56
250+ £1.49
Price per unit Ex VAT
848 in stock, despatched same dayAdditional quantity lead time 7 months

A PCB mounting power relay from TE Connectivity ideally suited to a wide range of applications such as domestic appliances, heating control, emergency lighting, modems, timer, POS automation, and interface modules.


  • Immersion cleanable, sealed package
  • Rated voltage 12V DC
  • 2 CO contact configuration
  • Pinning 5mm
  • Complementary DIN rail sockets, plastic retaining clip and marking tag also available
  • Manufacturer's part RTE24012

Colours may differ when stock is available.
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration DPDT-CO
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type Connectivity RTE
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C