A range of PCB mounting power relays that are ideally suited to a wide range of applications such as: domestic appliances, heating control, emergency lighting, modems, timer, POS automation, and interface modules
Contact | Coil | Rated | Pinning | Mftrs. | Order |
configuration | voltage | current | part. no. | code | |
2 CO | 12V DC | 8A | 5mm | RTE24012 | 60-1250 |
2 CO | 24V DC | 8A | 5mm | RTE24024 | 60-1251 |
2 CO | 230V AC | 8A | 5mm | RTE24730 | 60-1254 |
2 CO | 5V | 8A | 5mm | RTE24-005 | 60-1270 |
Rated voltage | 250V AC | ||||
Switching voltage max. | 400V AC | ||||
Operate time | 7ms | ||||
Release time max. | 3ms | ||||
Mechanical life DC coil | 30 x 106 cycles | ||||
Temperature range | -40°C to +70°C | ||||
Height (body) | 15.7mm | ||||
Width | 29mm | ||||
Depth | 12.7mm | ||||
Weight max. | 14g | ||||