Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.14 |
A PCB mounting power relay from TE Connectivity ideally suited to a wide range of applications such as domestic appliances, heating control, emergency lighting, modems, timer, POS automation, and interface modules.
Coil Resistance | 32500Ω |
---|---|
Coil Voltage | 230V |
Contact Configuration | DPDT-CO |
Height | 15.7mm |
Length | 29mm |
Mounting Type | PCB |
Operating Temperature | -40 to +70°C |
Switching Current | 8A |
Switching Power | 2000VA |
Switching Voltage Max (AC) | 400V |
Type | Connectivity RTE |
Width | 12.7mm |
To use this facility please Sign In.
Sign In