Hongfa HF115F0051ZS3AF 5VDC 16A SPDT Low Profile PC Power Relay

Hongfa HF115F0051ZS3AF 5VDC 16A SPDT Low Profile PC Power Relay

Hongfa
Standard range
Order Code:

60-1474

Brand: Hongfa MPN: HF115F0051ZS3AF
Qty Unit Price (Ex VAT)
1+ £3.03
25+ £2.22
100+ £2.03
Price per unit Ex VAT
625 in stock, despatched same dayAdditional quantity lead time 14 days

A 16A 5V DC miniature high power relay that is one of Hongfa's best selling products. These devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4161/4061-8, Omron G2RL-1-E, TE RZ/RT relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 5.0mm pinning
  • cULus, VDE and CQC approved
Coil Resistance 62Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Type HF115F
Width 12.7mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, April 26, 2019 | Question by: Rapid Customer | Product code: 60-1474
Q. On the data sheet, there are three possible forms for this to be, which form is it? Thank you
A. Hi Joshua, this is form C.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C