A range of 16A miniature high power relays that are available with DC or AC coil voltages. One of Hongfa's best selling products, these devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.
The HF115F series are equivalent to the Finder 4161/4061-8, Omron G2RL-1-E, TE RZ/RT relays.
Order code | 60-1474 | 60-1476 | 60-1478 | 60-1484 |
Coil voltage | 5V DC | 12V DC | 24V DC | 230V AC |
Switching current | 16A | 16A | 16A | 16A |
Coil power | 400mW | 400mW | 400mW | 0.75VA |
Coil resistance | 62Ω | 360Ω | 1440Ω | 3250Ω |
Switching voltage | 440V AC/300V DC | 440V AC/300V DC | 440V AC/300V DC | 440V AC/300V DC |
Contact configuration | SPDT | SPDT | SPDT | SPDT |
Operate time | 15ms | 15ms | 15ms | - |
Ambient temperature | –40°C to +85°C | –40°C to +85°C | –40°C to +85°C | –40°C to +70°C |