Hongfa HF115F0241ZS3AF 24VDC 16A SPDT Low Profile PC Power Relay

Hongfa HF115F0241ZS3AF 24VDC 16A SPDT Low Profile PC Power Relay

Hongfa
Standard range
Order Code:

60-1478

Brand: Hongfa MPN: HF115F0241ZS3AF
Qty Unit Price (Ex VAT)
1+ £2.20
25+ £2.00
100+ £1.91
Price per unit Ex VAT
30 in stock, despatched same dayAdditional 50 due on 30/04/2025

A 16A 24V DC miniature high power relay that is one of Hongfa's best selling products. These devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4161/4061-8, Omron G2RL-1-E, TE RZ/RT relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 5.0mm pinning
  • cULus, VDE and CQC approved
Coil Resistance 1440Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Type HF115F
Width 12.7mm

Order Code: 60-4622

MPN: GZ-SS-124L

Good Sky PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+ 250+
£4.45 £3.41 £2.95
6 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C