Hongfa HF115FA2301ZS3AF 230VAC 16A SPDT Low Profile PC Power Relay

Hongfa HF115FA2301ZS3AF 230VAC 16A SPDT Low Profile PC Power Relay

Hongfa
Order Code:

60-1484

Brand: Hongfa MPN: HF115FA2301ZS3AF

Discontinued


A 16A 230V AC miniature high power relay that is one of Hongfa's best selling products. These devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4161/4061-8, Omron G2RL-1-E, TE RZ/RT relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 5.0mm pinning
  • cULus, VDE and CQC approved
Coil Resistance 3250Ω
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Width 12.7mm
Coil Current 3.2mA
Coil Voltage (AC) 230V
Switching Current Max 16A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C