Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.11 | £3.65 |
25+ | £3.67 | £3.26 |
100+ | £3.13 | £3.03 |
A 5A 230V AC general purpose DPCO power relay from the Omron G2R series.
Coil Resistance | 26850Ω |
---|---|
Coil Voltage | 230V |
Contact Configuration | DPCO |
Height | 25.5mm |
Length | 29mm |
Mounting Type | PCB |
Operating Temperature | -40 to +70°C |
Switching Current | 5A |
Switching Power | 1250VA |
Switching Voltage Max (AC) | 380V |
Type | G2R |
Width | 13mm |
To use this facility please Sign In.
Sign In