Devantech ETH008-B 8 Channel 16A Relay Board Controlled Via Ethernet

Devantech ETH008-B 8 Channel 16A Relay Board Controlled Via Ethernet

Devantech
Standard range
Order Code:

60-5055

Brand: Devantech MPN: ETH008-B
Qty Unit Price (Ex VAT)
1+ £53.43
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

The ETH008 relay module board provides 8x volt free contact relay outputs, each having a current rating of up to 16A. The module requires a 12V DC supply of at least 500mA which can be either regulated or unregulated. All relays are SPCO (Single Pole Change Over) types. The normally open, normally closed and common pins are all available via screw terminals.

Control of the relays is by simple TCP/IP commands via Ethernet and each relay on the board has a red LED mounted next to it indicating if the relay is in a powered state. Also provided are 2x LEDs mounted adjacent to the Ethernet connector which flash with Ethernet traffic. Module power is indicated by a green power LED mounted just above the processor.


  • SPCO relays
  • LED Indication
  • 2.1mm DC Input jack with positive core polarity
  • Free Android app available to remotely control this module
  • Board dimensions 143 x 85mm
  • Operational temperature –40°C to +70°C
  • Screw terminals
Control Type Ethernet
Current Rating Per Relay 16A
Height 85mm
Input Voltage (DC) 12V DCV
Relay Outputs 8
Width 143mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, September 28, 2015 | Question by: Rapid Customer | Product code: 60-5055
Q. Hi, Can you please tell me if it is possible to plug this relay controller (ETH008) directly into a PC via an ethernet cable (or crosssover ethernet cable) without the need for a router inbetween? Thanks
A. Hi John, thank you for your question. If you are not using a router, then a crossed over cable is required.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C