Easter opening times here
Comus S1692 MMPSA 240/30 Right Hand Blue Proximity Switch

Comus S1692 MMPSA 240/30 Right Hand Blue Proximity Switch

Comus
Standard range
Order Code:

61-2107

Brand: Comus MPN: MMPSA 240/30
Qty Unit Price (Ex VAT)
1+ £4.02
10+ £3.66
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

A right handed entry proximity switch with normally open Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 20mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Contact Rating 1A
Output Configuration NO
Sensing Range 10mm
Switching Current 0.5mA
Switching Voltage AC 400V
Switching Voltage DC N/A

Order Code: 61-2113

MPN: S1694

Comus
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£4.60 £3.41 £1.37
97 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C