A range of right hand and left hand proximity switches based on Reed switch technology with a choice of normally open, normally closed and changeover contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.
Order code RH | 61-2100 | 61-2101 | 61-2102 |
Contact form | NO | NC | CO |
Capacity | 10W/VA | 5W/VA | 5W/VA |
Voltage | 400V AC | 100V AC | 100V AC |
Switching current | 0.5A | 0.5A | 0.5A |
Carry current | 1A | 1A | 1A |
Breakdown voltage | 600V DC | 200V DC | 200V DC |
Contact resistance | 150mΩ | 150mΩ | 150mΩ |
Switching distance | 8mm | 8mm | 8mm |
Dimensions | 23 x 14 x 6mm | 23 x 14 x 6mm | 23 x 14 x 6mm |
Wire | 2x 300 x 0.25mm² | 2x 300 x 0.25mm² | 2x 300 x 0.25mm² |
Operating temperature range | -40°C to +105°C | -40°C to +105°C | -40°C to +105°C |
Compatible magnet | 61-2106 | 61-2106 | 61-2106 |
Order code RH | 61-2107 | 61-2108 | 61-2109 | |
Order code LH | 61-2110 | 61-2111 | 61-2112 | |
Contact form | NO | NC | CO | |
Capacity | 10W/VA | 5W/VA | 5W/VA | |
Voltage | 400V AC | 100V AC | 100V AC | |
Switching current | 0.5A | 0.5A | 0.5A | |
Carry current | 1A | 1A | 1A | |
Breakdown voltage | 600V DC | 200V DC | 200V DC | |
Contact resistance | 150mΩ | 150mΩ | 150mΩ | |
Switching distance | 10mm | 8mm | 8mm | |
Dimensions | 20 x 14 x 6mm | 20 x 14 x 6mm | 20 x 14 x 6mm | |
Wire | 2x 300 x 0.14mm² | 2x 300 x 0.14mm² | 2x 300 x 0.14mm² | |
Operating temperature range | -20°C to +85°C | -20°C to +85°C | -20°C to +85°C | |
Compatible magnet | 61-2113 | 61-2113 | 61-2113 |