Comus S1693B MMPSB 130/30 Left Hand Blue Proximity Switch

Image Representative of Range

Comus S1693B MMPSB 130/30 Left Hand Blue Proximity Switch

Comus
Extended range
Order Code:

61-2111

Brand: Comus MPN: S1693B
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £5.38
50+ £4.57
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

A left handed entry proximity switch with normally closed Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 20mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Contact Rating 1A
Output Configuration NC
Sensing Range 8mm
Switching Current 0.5mA
Switching Voltage AC 100V
Switching Voltage DC N/A

Order Code: 61-2113

MPN: S1694

Comus
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£4.60 £3.41 £1.37
97 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C