Easter opening times here
Royal Ohm CFR0W4J027JA10 2R7 Carbon Film Resistor 0.25W - Box 1000

Royal Ohm CFR0W4J027JA10 2R7 Carbon Film Resistor 0.25W - Box 1000

Royal Ohm
Standard range
Order Code:

62-0301

Brand: Royal Ohm MPN: CFR0W4J027JA10
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 6 months

2R7 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.25W
Resistance 2.7Ω
Temperature Coefficient 200ppm
Tolerance 5%
Working Voltage 250V

Order Code: 62-0308

MPN: CFR0W4J027JKIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£1.13 £1.07 £0.998 £0.966
36 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C