Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kemet R46KN347000M1M 470nf Radial Poly. Capacitor 20% 275V X2 22.5mm

Kemet R46KN347000M1M 470nf Radial Poly. Capacitor 20% 275V X2 22.5mm

Order Code:  

63-1155

 
Brand: Kemet MPN: R46KN347000M1M PCB Symbol, Footprint or 3D Model

Discontinued


A 470nF 275V radial capacitor constructed from metallised polypropylene film and encapsulated with self-extinguishing resin. Suitable for EMI suppression in across-the-line applications requiring X2 safety classification.


  • Tolerance 20%
  • Pitch 22.5mm
  • Dimensions 26.5 x 16 x 7mm
  • Lead length 4mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R46 series
  • Formerly Arcotronics R46 series
Capacitance 470nF
Dimensions 26.5 x 7 x 16mm
Operating Temperature -40 to +110°C
Pitch 22.5mm
Tolerance 20%
Type Radial leaded
Voltage 275V

Reviews


Be the first to submit a review

Trustpilot