Kemet R463W510000M1M 10uF 20% 310Vac X2 Polypropylene Film Capacitor

Image Representative of Range

Kemet R463W510000M1M 10uF 20% 310Vac X2 Polypropylene Film Capacitor

Kemet
Standard range
Order Code:

63-1158

Brand: Kemet MPN: R463W510000M1M
Qty Was Unit Price (Ex VAT)
1+ £5.23   £4.82
50+ £4.75   £4.38
Price per unit Ex VAT
1 in stock, despatched same dayBack-order availability date - 01/05/2025

A 4.7µF 300V 37.5mm pitch metallised polypropylene film capacitor with excellent self-healing properties. Typical applications include interference suppression and across the line use.


  • Tolerance 10%
  • Dimensions 41.5 x 45 x 30mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R463 series
  • Formerly Arcotronics R463 series
Type Radial leaded
Capacitance 10µF
Dimensions 41.5 x 30 x 45mm
Operating Temperature -40 to +110°C
Pitch 37.5mm
Tolerance 20%
Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C