Norgren RM/8016/M/25 ø16mm Magnetic Piston Double Acting M5 Port 25mm Stroke

Standard range
Order Code:

63-3146

Brand: Norgren MPN: RM/8016/M/25 EAN-13: 4016138022650
Qty Unit Price (Ex VAT)
1+ £63.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 16mm
  • Stroke length 25mm
  • M5 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Bore Diameter 6mm
Hose O/D N/A
Medium Compressed air
Stroke Length 25mm
Thread M5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot