Norgren RM/8025/M/250 ø25mm Magnetic Piston Double Acting G1/8 Port 250mm Stroke

Order Code:

63-3167

Brand: Norgren MPN: RM/8025/M/250 EAN-13: 4016138361353
  • Country of Origin: Germany

Discontinued


A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 25mm
  • Stroke length 250mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Bore Diameter 10mm
Hose O/D N/A
Medium Compressed air
Stroke Length 250mm
Thread G1/8

Reviews


Be the first to submit a review

Trustpilot