Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Norgren PU2-0708025C Polyurethane Hose Black 8mm O/D

Order Code:  

63-4595

 
Brand: Norgren MPN: PU2-0708025C
  • Country of Origin: Germany

Discontinued


This black 8mm O/D polyurethane pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure 9 Bar
  • Supplied by the metre
  • Light stabilised
  • Hardness Shore D 52 (98 Shore A)
  • Operating temperature -40°C to +60°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Hose O/D 8mm
Medium Compressed air
Thread N/A
Type Polyurethane hose

Reviews


Be the first to submit a review

Trustpilot