This cable from LappKabel has fine copper wire cores with a grey PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.
- Number coded
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 15
- Cable features: Oil-resistant, High flexural strength
- Cable Type: ÖLFLEX® CLASSIC 110 Control wiring
- Colour: Grey
- Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Cross section 14 x 1.5mm²
- Max. temperature range (fixed installation): +80°C
- Max. temperature range (flexible installation): +70°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): -5°C
- No. of leads 14
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 12.7mm
- Sold per metre: Yes
- Standards: VDE-Reg. No. 7030
- Test voltage: 4000V
- Type: ÖLFLEX® CLASSIC 110
- Wire ID code: Black conductors with white numbering (VDE 0293)
- Manufacturer's part 1119314
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter | 12.7mm |
Colour | Grey |
Conductor Cross-section | 14 x 1.5mm² |
Insulation material | PVC |
No. of Cores | 14 |
Sold by Metre | Yes |
---|
To use this facility please Sign In.
Sign In