We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
This cable from LappKabel has fine copper wire cores with a grey PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications. It is available in a variety of sizes with and without a protective conductor.
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable Diameter | Conductor Cross-section | No. of Cores | Colour | Insulation material | Sold by Metre |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable Diameter | Conductor Cross-section | No. of Cores | Colour | Insulation material | Sold by Metre | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 470 in Stock, despatched in 4 days |
| 5.1mm | 3 x 0.5mm² | 3 | Grey | PVC | Yes | ||||
![]() |
| 523 in Stock, despatched in 4 days |
| 5.7mm | 4 x 0.5mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 375 in Stock, despatched in 4 days |
| 6.2mm | 5 x 0.5mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 225 in Stock, despatched in 4 days |
| 6.7mm | 7 x 0.5mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 452 in Stock, despatched in 4 days |
| 8.6mm | 10 x 0.5mm² | 10 | Grey | PVC | Yes | ||||
![]() |
| 383 in Stock, despatched in 4 days |
| 9.5mm | 14 x 0.5mm² | 14 | Grey | PVC | Yes | ||||
![]() |
| 146 in Stock, despatched in 4 days |
| 10.5mm | 18 x 0.5mm² | 18 | Grey | PVC | Yes | ||||
![]() |
| 114 in Stock, despatched in 4 days |
| 11.7mm | 21 x 0.5mm² | 21 | Grey | PVC | Yes | ||||
![]() |
| 553 in Stock, despatched in 4 days |
| 13.3mm | 30 x 0.5mm² | 30 | Grey | PVC | Yes | ||||
![]() |
| 77 in Stock, despatched in 4 days |
| 14.5mm | 35 x 0.5mm² | 35 | Grey | PVC | Yes | ||||
![]() |
| 77 in Stock, despatched in 4 days |
| 15.4mm | 40 x 0.5mm² | 40 | Grey | PVC | Yes | ||||
![]() |
| Available to back orderBack order, lead time 3 weeks |
| 7.3mm | 7 x 0.75mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 213 in Stock, despatched in 4 days |
| 9.6mm | 10 x 0.75mm² | 10 | Grey | PVC | Yes | ||||
![]() |
| 76 in Stock, despatched in 4 days |
| 10.9mm | 15 x 0.75mm² | 15 | Grey | PVC | Yes | ||||
![]() |
| 264 in Stock, despatched in 4 days |
| 13mm | 21 x 0.75mm² | 21 | Grey | PVC | Yes | ||||
![]() |
| 133 in Stock, despatched in 4 days |
| 13.8mm | 25 x 0.75mm² | 25 | Grey | PVC | Yes | ||||
![]() |
| Available to back orderBack order, lead time 3 weeks |
| 6mm | 3 x 1mm² | 3 | Grey | PVC | Yes | ||||
![]() |
| 317 in Stock, despatched in 4 days |
| 6.5mm | 4 x 1mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 542 in Stock, despatched in 4 days |
| 7.1mm | 5 x 1mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 176 in Stock, despatched in 4 days |
| 8mm | 6 x 1mm² | 6 | Grey | PVC | Yes | ||||
![]() |
| 723 in Stock, despatched in 4 days |
| 8mm | 7 x 1mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 190 in Stock, despatched in 4 days |
| 9.5mm | 8 x 1mm² | 8 | Grey | PVC | Yes | ||||
![]() |
| 96 in Stock, despatched in 4 days |
| 10mm | 9 x 1mm² | 9 | Grey | PVC | Yes | ||||
![]() |
| 298 in Stock, despatched in 4 days |
| 10.2mm | 10 x 1mm² | 10 | Grey | PVC | Yes | ||||
![]() |
| 559 in Stock, despatched in 4 days |
| 10.5mm | 12 x 1mm² | 12 | Grey | PVC | Yes | ||||
![]() |
| 180 in Stock, despatched in 4 days |
| 11.2mm | 14 x 1mm² | 14 | Grey | PVC | Yes | ||||
![]() |
| 97 in Stock, despatched in 4 days |
| 11.8mm | 16 x 1mm² | 16 | Grey | PVC | Yes | ||||
![]() |
| 15 in Stock, despatched in 4 days |
| 12.7mm | 18 x 1mm² | 18 | Grey | PVC | Yes | ||||
![]() |
| 220 in Stock, despatched in 4 days |
| 13.4mm | 20 x 1mm² | 20 | Grey | PVC | Yes | ||||
![]() |
| 151 in Stock, despatched in 4 days |
| 14.7mm | 25 x 1mm² | 25 | Grey | PVC | Yes | ||||
![]() |
| 242 in Stock, despatched in 4 days |
| 6.7mm | 3 x 1.5mm² | 3 | Grey | PVC | Yes | ||||
![]() |
| 55 in Stock, despatched in 4 days |
| 7.2mm | 4 x 1.5mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 316 in Stock, despatched in 4 days |
| 10.6mm | 8 x 1.5mm² | 8 | Grey | PVC | Yes | ||||
![]() |
| 5 in Stock, despatched in 4 days |
| 11.4mm | 9 x 1.5mm² | 9 | Grey | PVC | Yes | ||||
![]() |
| 361 in Stock, despatched in 4 days |
| 11.6mm | 10 x 1.5mm² | 10 | Grey | PVC | Yes | ||||
![]() |
| 133 in Stock, despatched in 4 days |
| 12.7mm | 14 x 1.5mm² | 14 | Grey | PVC | Yes | ||||
![]() |
| 186 in Stock, despatched in 4 days |
| 8.1mm | 3 x 2.5mm² | 3 | Grey | PVC | Yes | ||||
![]() |
| 243 in Stock, despatched in 4 days |
| 8.9mm | 4 x 2.5mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 330 in Stock, despatched in 4 days |
| 10mm | 5 x 2.5mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 183 in Stock, despatched in 4 days |
| 11.1mm | 7 x 2.5mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 354 in Stock, despatched in 4 days |
| 10.8mm | 4 x 4.0mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 452 in Stock, despatched in 4 days |
| 12.1mm | 5 x 4.0mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| Available to back orderBack order, lead time 11 days |
| 14.3mm | 5 x 6.0mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 384 in Stock, despatched in 4 days |
| 4.8mm | 2 x 0.5mm² | 2 | Grey | PVC | Yes | ||||
![]() |
| 344 in Stock, despatched in 4 days |
| 5.1mm | 3 x 0.5mm² | 3 | Grey | PVC | Yes | ||||
![]() |
| 1,047 in Stock, despatched in 4 days |
| 5.7mm | 4 x 0.5mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 175 in Stock, despatched in 4 days |
| 6.2mm | 5 x 0.5mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 403 in Stock, despatched in 4 days |
| 6.7mm | 7 x 0.5mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 328 in Stock, despatched in 4 days |
| 5.4mm | 2 x 0.75mm² | 2 | Grey | PVC | Yes | ||||
![]() |
| 900 in Stock, despatched in 4 days |
| 5.7mm | 3 x 0.75mm² | 3 | Grey | PVC | Yes | ||||
![]() |
| 164 in Stock, despatched in 4 days |
| 6.2mm | 4 x 0.75mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 316 in Stock, despatched in 4 days |
| 6.7mm | 5 x 0.75mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 50 in Stock, despatched in 4 days |
| 7.3mm | 7 x 0.75mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 231 in Stock, despatched in 4 days |
| 9.4mm | 9 x 0.75mm² | 9 | Grey | PVC | Yes | ||||
![]() |
| 311 in Stock, despatched in 4 days |
| 9.9mm | 12 x 0.75mm² | 12 | Grey | PVC | Yes | ||||
![]() |
| 1,075 in Stock, despatched in 4 days |
| 5.8mm | 2 x 1mm² | 2 | Grey | PVC | Yes | ||||
![]() |
| 424 in Stock, despatched in 4 days |
| 6mm | 3 x 1mm² | 3 | Grey | PVC | Yes | ||||
![]() |
| 142 in Stock, despatched in 4 days |
| 6.5mm | 4 x 1mm² | 4 | Grey | PVC | Yes | ||||
![]() |
| 181 in Stock, despatched in 4 days |
| 7.1mm | 5 x 1mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 249 in Stock, despatched in 4 days |
| 8mm | 7 x 1mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 295 in Stock, despatched in 4 days |
| 10.5mm | 12 x 1mm² | 12 | Grey | PVC | Yes | ||||
![]() |
| 439 in Stock, despatched in 4 days |
| 6.3mm | 2 x 1.5mm² | 2 | Grey | PVC | Yes | ||||
![]() |
| 768 in Stock, despatched in 4 days |
| 8.1mm | 5 x 1.5mm² | 5 | Grey | PVC | Yes | ||||
![]() |
| 198 in Stock, despatched in 4 days |
| 8.9mm | 7 x 1.5mm² | 7 | Grey | PVC | Yes | ||||
![]() |
| 386 in Stock, despatched in 4 days |
| 12mm | 12 x 1.5mm² | 12 | Grey | PVC | Yes | ||||
![]() |
| 597 in Stock, despatched in 4 days |
| 7.5mm | 2 x 2.5mm² | 2 | Grey | PVC | Yes |
Order code | Mftrs Part No. | Size | Earthed | |
63-6324 | 1119003 | 3 x 0.5mm | Yes | |
63-6369 | 1119004 | 4 x 0.5mm | Yes | |
63-6325 | 1119005 | 5 x 0.5mm | Yes | |
63-6326 | 1119007 | 7 x 0.5mm | Yes | |
63-6370 | 1119010 | 10 x 0.5mm | Yes | |
63-6387 | 1119014 | 14 x 0.5mm | Yes | |
63-6328 | 1119018 | 18 x 0.5mm | Yes | |
63-6371 | 1119021 | 21 x 0.5mm | Yes | |
63-6396 | 1119030 | 30 x 0.5mm | Yes | |
63-6397 | 1119035 | 35 x 0.5mm | Yes | |
63-6398 | 1119040 | 40 x 0.5mm | Yes | |
63-6353 | 1119107 | 7 x 0.75mm | Yes | |
63-6389 | 1119109 | 9 x 0.75mm | Yes | |
63-6331 | 1119110 | 10 x 0.75mm | Yes | |
63-6372 | 1119115 | 15 x 0.75mm | Yes | |
63-6382 | 1119121 | 21 x 0.75mm | Yes | |
63-6333 | 1119125 | 25 x 0.75mm | Yes | |
63-6335 | 1119203 | 3 x 1mm | Yes | |
63-6373 | 1119204 | 4 x 1mm | Yes | |
63-6336 | 1119205 | 5 x 1mm | Yes | |
63-6337 | 1119206 | 6 x 1mm | Yes | |
63-6338 | 1119207 | 7 x 1mm | Yes | |
63-6322 | 1119208 | 8 x 1mm | Yes | |
63-6332 | 1119209 | 9 x 1mm | Yes | |
63-6347 | 1119210 | 10 x 1mm | Yes | |
63-6339 | 1119212 | 12 x 1mm | Yes | |
63-6348 | 1119214 | 14 x 1mm | Yes | |
63-6349 | 1119216 | 16 x 1mm | Yes | |
63-6340 | 1119218 | 18 x 1mm | Yes | |
63-6350 | 1119220 | 20 x 1mm | Yes | |
63-6341 | 1119225 | 25 x 1mm | Yes | |
63-6366 | 1119903 | 3 x 1.5mm | Yes | |
63-6367 | 1119904 | 4 x 1.5mm | Yes | |
63-6351 | 1119308 | 8 x 1.5mm | Yes | |
63-6391 | 1119309 | 9 x 1.5mm | Yes | |
63-6383 | 1119310 | 10 x 1.5mm | Yes | |
63-6403 | 1119314 | 14 x 1.5mm | Yes | |
63-6343 | 1119403 | 3 x 2.5mm | Yes | |
63-6352 | 1119404 | 4 x 2.5mm | Yes | |
63-6344 | 1119405 | 5 x 2.5mm | Yes | |
63-6345 | 1119407 | 7 x 2.5mm | Yes | |
63-6358 | 1119504 | 4 x 4mm | Yes | |
63-6359 | 1119505 | 5 x 4mm | Yes | |
63-6361 | 1119604 | 4 x 6mm | Yes | |
63-6346 | 1119605 | 5 x 6mm | Yes | |
63-6323 | 1119752 | 2 x 0.5mm | No | |
63-6362 | 1119753 | 3 x 0.5mm | No | |
63-6363 | 1119754 | 4 x 0.5mm | No | |
63-6390 | 1119755 | 5 x 0.5mm | No | |
63-6392 | 1119757 | 7 x 0.5mm | No | |
63-6330 | 1119802 | 2 x 0.75mm | No | |
63-6364 | 1119803 | 3 x 0.75mm | No | |
63-6365 | 1119804 | 4 x 0.75mm | No | |
63-6374 | 1119805 | 5 x 0.75mm | No | |
63-6375 | 1119807 | 7 x 0.75mm | No | |
63-6376 | 1119812 | 12 x 0.75mm | No | |
63-6334 | 1119852 | 2 x1mm | No | |
63-6354 | 1119853 | 3 x1mm | No | |
63-6356 | 1119854 | 4 x1mm | No | |
63-6377 | 1119855 | 5 x1mm | No | |
63-6378 | 1119857 | 7 x1mm | No | |
63-6379 | 1119862 | 12 x1mm | No | |
63-6393 | 1119868 | 18 x1mm | No | |
63-6357 | 1119902 | 2 x1.5mm | No | |
63-6380 | 1119905 | 5 x1.5mm | No | |
63-6381 | 1119907 | 7 x1.5mm | No | |
63-6394 | 1119912 | 12 x1.5mm | No | |
63-6368 | 1119952 | 2 x 2.5mm | No |