Site: Industry
Currency: GBP    
LappKabel 1119212 CLASSIC 110 Grey Control Data Cable 12 x 1mm²

Image Representative of Range

LappKabel 1119212 CLASSIC 110 Grey Control Data Cable 12 x 1mm²

LappKabel
Standard range
Order Code:

63-6339

Brand: LappKabel MPN: 1119212/1 EAN-13: 2050000192159
Qty Unit Price (Ex VAT)
1+ £3.09
Price per unit Ex VAT
525 in Stock, despatched in 4 days

This cable from LappKabel has fine copper wire cores with a grey PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Number coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC 110 Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 12 x 1mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.5mm
  • Sold per metre: Yes
  • Standards: VDE-Reg. No. 7030
  • Test voltage: 4000V
  • Manufacturer's part 1119212

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 10.5mm
Colour Grey
Conductor Cross-section 12 x 1mm²
Insulation material PVC
No. of Cores 12
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C