LappKabel 1136207 CLASSIC 115 CY Control Data Cable 7 x 1mm²

Image Representative of Range

LappKabel 1136207 CLASSIC 115 CY Control Data Cable 7 x 1mm²

LappKabel
Standard range
Order Code:

63-6848

Brand: LappKabel MPN: 1136207/1 EAN-13: 2050000727696
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit Ex VAT
180 in stock, despatched in 4 working days

This grey shielded cable from LappKabel is ideal for use in measurement and control technology and data processing systems. The small diameter makes this cable easy to install where space is at a premium.


  • Without inner sheath
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable Type: ÖLFLEX® CLASSIC 115 CY Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 7 x 1mm²
  • Max. temperature range (fixed installation): +75°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 7
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.8mm
  • Sold per metre: Yes
  • Standards: DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13
  • Test voltage: A/A 4000 V A/S 2000V
  • Wire ID code: Black conductors with white number printing (VDE 0293)
  • Manufacturer's part 1136207

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.8mm
Colour Grey
Number of Cores 7
Voltage Rating 500V
Weight N/A
Wire Size 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C