LappKabel CLASSIC 115 CY Control Data Cables

LappKabel CLASSIC 115 CY Control Data Cables

LappKabel Brand: LappKabel

This grey shielded cable from LappKabel is ideal for use in measurement and control technology and data processing systems. The small diameter makes this cable easy to install where space is at a premium. Available in a range of sizes, with or without protective conductor.

Order codeMftrs Part No.Size
63-686711360044 x 0.5mm
63-684411361033 x 0.75mm
63-684511361044 x 0.75mm
63-684611361055 x 0.75mm
63-684711361077 x 0.75mm
63-685611362033 x 1mm
63-685711362044 x 1mm
63-685811362055 x 1mm
63-684811362077 x 1mm
63-686011363033 x 1.5mm
63-686111363044 x 1.5mm
63-686211363055 x 1.5mm
63-686311364033 x 2.5mm
63-686411364044 x 2.5mm
63-686511364055 x 2.5mm
63-684911365044 x 4mm
63-686811367522 x 0.5mm
63-686911367533 x 0.5mm
63-687011367544 x 0.5mm
63-685011368022 x 0.75mm
63-685111368033 x 0.75mm
63-685211368044 x 0.75mm
63-685511368522 x 1mm
63-685411368544 x 1mm
63-685911369022 x 1.5mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C