Peter Electronic 2T100.23220 1 Phase Frequency Inverter

Image Representative of Range

Peter Electronic 2T100.23220 1 Phase Frequency Inverter

Peter Electronic
Standard range
Order Code:

63-8248

Brand: Peter Electronic MPN: 2T100.23220 EAN-13: 4016138977462
Qty Unit Price (Ex VAT)
1+ £630.28
Price per unit Ex VAT
4 in Stock, despatched in 4 working days

This 2.2kW 1-phase AC drive is a DIN rail mounting unit that is easy to install and operate. Features such as V/F-characteristics control, detachable operating unit, integrated Modbus RTU, a PWM clock frequency of 1 to 16kHz and integrated braking chopper make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, and drives requiring high torque.
  • Open-loop vector control (150% start torque at 1Hz)
  • Safety stop and fire mode
  • Integrated PI controller
  • Built-in SPS function
  • 150% Overload for 60s
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C