Site: Industry
Currency: GBP    
Peter Electronic FUS/E5 Series 1-Phase Frequency Inverters DIN Rail Mounting

Peter Electronic FUS/E5 Series 1-Phase Frequency Inverters DIN Rail Mounting

These 1-phase AC drives are DIN rail mounting units that are easy to install and operate. Features such as V/F-characteristics control, detachable operating unit, integrated Modbus RTU, a PWM clock frequency of 1 to 16kHz and integrated braking chopper make these inverters suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, and drives requiring high torque.

  • Available in a choice of motor shaft powers
  • Open-loop vector control (150% start torque at 1Hz)
  • Safety stop and fire mode
  • Integrated PI controller
  • Built-in SPS function
  • 150% Overload for 60s
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter
Order code63-824563-824663-824763-8248
Part numberFUS 037/E5FUS 075/E5FUS 150/E5FUS 220/E5
Motor shaft power0.37kW0.75kW1.5kW2.2kW
Mains voltage230V AC 1Φ230V AC 1Φ230V AC 1Φ230V AC 1Φ
Output current3.1A4.5A7.5A10.5A
Frequency setting range0 to 650Hz0 to 650Hz0 to 650Hz0 to 650Hz
Ramp-up/down time0 to 3600s0 to 3600s0 to 3600s0 to 3600s
Operating temperature-10°C to +50°C-10°C to +50°C-10°C to +50°C-10°C to +50°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C