Site: Industry
Currency: GBP    
TDK-Lambda RWS-600B-24 Enclosed Power Supply 24VDC

Image Representative of Range

TDK-Lambda RWS-600B-24 Enclosed Power Supply 24VDC

TDK-Lambda
Extended range
Order Code:

63-9692

Brand: TDK-Lambda MPN: RWS-600B-24 EAN-13: 4016138928082
Qty Unit Price (Ex VAT)
1+ £110.90
Price per unit Ex VAT
13 in stock, despatched same dayBack-order availability date - 16/04/2025

A 24V 25A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.


  • 600W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA
Dimensions 120 x 61 x 190mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 25A
Output Current Min. N/A
Output Voltage Max. 27.6V
Output Voltage Min. 21.6V
Power Rating 600W
Supply Voltage Range 85 to 265V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C