Site: Industry
Currency: GBP    
TDK-Lambda RWS-600B-36 Enclosed Power Supply 36VDC

TDK-Lambda RWS-600B-36 Enclosed Power Supply 36VDC

TDK-Lambda
Order Code:

63-9693

Brand: TDK-Lambda MPN: RWS-600B-36 EAN-13: 4016138928099

Discontinued


A 36V 16.7A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.


  • 600W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA
Dimensions 120 x 61 x 190mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 16.7A
Output Current Min. N/A
Output Voltage Max. 41.4V
Output Voltage Min. 32.4V
Power Rating 600W
Supply Voltage Range 85 to 265V
Temperature Range -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot