Site: Industry
Currency: GBP    
TDK-Lambda RWS-600B-48 Enclosed Power Supply 48VDC

Image Representative of Range

TDK-Lambda RWS-600B-48 Enclosed Power Supply 48VDC

TDK-Lambda
Standard range
Order Code:

63-9694

Brand: TDK-Lambda MPN: RWS600B-48 EAN-13: 4016138928105
Qty Was Unit Price (Ex VAT)
1+ £202.83   £152.70
Price per unit Ex VAT
2 in Stock, despatched in 4 days

A 48V 12.5A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.


  • 600W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA
Type Power Supply
Dimensions 120 x 61 x 190mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 12.5A
Output Current Min. N/A
Output Voltage Max. 52.8V
Output Voltage Min. 43.2V
Power Rating 600W
Supply Voltage Range 85 to 265V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C