Wima MKS4D026802A00KS MKS4 0.068uF ±10% 100V Radial Polyester Film Capacitor

Wima MKS4D026802A00KS MKS4 0.068uF ±10% 100V Radial Polyester Film Capacitor

Wima
Order Code:

64-2421

Brand: Wima MPN: MKS4D026802A00KS

Discontinued


A 100V 68nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 2.5 x 7 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 68nF
Dimensions 2.5 x 7 x 10mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 7.5mm
Tolerance 10%
Voltage 100V

Reviews

Be the first to submit a review

Trustpilot