Site: Industry
Currency: GBP    
Wima MKS4O141007E00KS MKS4 1uF ±10% 1000V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4O141007E00KS MKS4 1uF ±10% 1000V Radial Polyester Film Capacitor

Wima
Standard range
Order Code:

64-2447

Brand: Wima MPN: MKS4O141007E00KS
Qty Unit Price (Ex VAT)
1+ £3.80
100+ £2.36
1000+ £2.31
Price per unit Ex VAT
25 in Stock, despatched in 4 days

A 1000V 1000nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 17 x 29 x 41.5mm
  • PCM 37.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 1µF
Dimensions 17 x 29 x 41.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 37.5mm
Tolerance 10%
Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C