Site: Industry
Currency: GBP    
Wima MKS4U012203F00KS MKS4 2200pF ±10% 2000V Radial Polyester Film Capacitor

Wima MKS4U012203F00KS MKS4 2200pF ±10% 2000V Radial Polyester Film Capacitor

Wima
Order Code:

64-2455

Brand: Wima MPN: MKS4U012203F00KS

Discontinued


A 2000V 2.2nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 5 x 11 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 2.2nF
Dimensions 5 x 11 x 13mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 10%
Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot