Wima MKS4U021505B00KS MKS4 0.015uF ±10% 2000V Radial Polyester Film Capacitor

Wima MKS4U021505B00KS MKS4 0.015uF ±10% 2000V Radial Polyester Film Capacitor

Order Code:

64-2471

Brand: Wima MPN: MKS4U021505B00KS

Discontinued


A 2000V 15nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 6 x 15 x 26.5mm
  • PCM 22.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series

For more information on this MKS4 capacitor, please see its datasheet under 'downloadable documents'.
Type Radial leaded
Capacitance 15nF
Dimensions 6 x 15 x 26.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 22.5mm
Tolerance 10%
Voltage 2000V

Reviews


Be the first to submit a review

Trustpilot