Site: Industry
Currency: GBP    
Wima FKP2J011001D00HS FKP2 1000pF ±2.5% 630V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP2J011001D00HS FKP2 1000pF ±2.5% 630V Radial Polypropylene Capacitor

Wima
Standard range
Order Code:

64-2495

Brand: Wima MPN: FKP2J011001D00HS
Qty Unit Price (Ex VAT)
1+ £0.406
50+ £0.357
100+ £0.269
Price per unit Ex VAT
102 in Stock, despatched in 4 days

A 630V 1nF 2.5% capacitor from the Wima FKP2 series of polypropylene capacitors. Features a very low loss dielectric with high dielectric strength, high insulation resistance and negative temperature coefficient. Typical applications include sample and hold, timing, LC-filtering, oscillating circuits, audio equipment, etc.


  • Dimensions 4.5 x 6 x 7.2mm
  • PCM 5mm
  • Excellent high frequency performance
  • Withstands high voltage
  • Fast rise time pulses
  • Ideally suited to tuned circuits, filter networks, oscillator circuits
  • Encapsulated in a red flame retardant plastic case resin
  • UL 94V-0
Type Rectangular radial
Capacitance 1nF
Dimensions 4.5 x 6 x 7.2mm
Material Polypropylene
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 2.5%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C