Site: Industry
Currency: GBP    
Knipex 85 51 250 AF Spring Hose Clamp Pliers With Locking Device 250mm

Knipex 85 51 250 AF Spring Hose Clamp Pliers With Locking Device 250mm

Knipex
Extended range
Order Code:

64-5474

Brand: Knipex MPN: 85 51 250 AF EAN-13: 4003773078623
Qty Unit Price (Ex VAT)
1+ £72.69
Price per unit Ex VAT
Available to back orderBack order, lead time 4 weeks

These spring hose clamp pliers from Knipex are for clamps and spring band clamps of different sizes up to 70mm. Manufactured to a high standard using chrome vanadium electric steel (forged, oil-hardened), the pliers adapt to all positions owing to the rotatable grip inserts.

Other features include the good leverage which allows clamps to be opened easily without great effort, the quick-set adjustment (adjusts by shifting directly onto the workpiece) and slim head design (ideal in confined areas).


  • Locking device enables simple/secure work on clamps under tension without effort
  • One-hand release
  • Non-slip plastic coated handles
  • Capacity maximum: 70mm
  • Adjustment positions: 19
  • Length: 250mm
  • Net weight: 350g
  • Manufacturer's part 85 51 250 AF
Adjustment Positions 19
Jaw Capacity 70mm
Length 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C