Siemens 3RF2320-1AA22 Sirius Semiconductor Contactor 24-230 VAC 20A

Siemens 3RF2320-1AA22 Sirius Semiconductor Contactor 24-230 VAC 20A

Siemens
Order Code:

64-8360

Brand: Siemens MPN: 3RF2320-1AA22 EAN-13: 4011209572447

Discontinued


This 20A 24 to 230V AC solid state contactor is from the Sirius 3RF23 range. Features a high power thyristor with high reverse voltage. The space saving design features integrated heatsinks and the unit is touch safe (without accessories).


  • Control voltage 110 to 230V AC
  • Zero crossing
  • Screw fixing
  • Screw terminals for quick and convenient connection
  • Functionality can be extended using function modules
  • DCB Technology for optimised heat transfer
  • Double insulation for use in SELV/PELV circuits
  • Approvals: IEC, UL/CSA, CE
Type Contactor
Current Rating 20A
Number of Poles 1
Voltage Rating 24 to 230V

Reviews

Be the first to submit a review

Trustpilot