Siemens 3RF2320-1AA02 Sirius Semiconductor Contactor 24-230 VAC 20A

Image Representative of Range

Siemens 3RF2320-1AA02 Sirius Semiconductor Contactor 24-230 VAC 20A

Siemens
Standard range
Order Code:

64-8362

Brand: Siemens MPN: 3RF23201AA02 EAN-13: 4011209572416
Qty Was Unit Price (Ex VAT)
1+ £71.77   £58.32
Price per unit Ex VAT
10 in stock, despatched in 4 working days

This 20A 48 to 600V AC solid state contactor is from the Sirius 3RF23 range. Features a high power thyristor with high reverse voltage. The space saving design features integrated heatsinks and the unit is touch safe (without accessories).


  • Control voltage 4 to 30V DC
  • Zero crossing
  • Screw fixing
  • Screw terminals for quick and convenient connection
  • Functionality can be extended using function modules
  • DCB Technology for optimised heat transfer
  • Double insulation for use in SELV/PELV circuits
  • Approvals: IEC, UL/CSA, CE
Type Contactor
Current Rating 20A
Number of Poles 1
Voltage Rating 48 to 460V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C