Siemens 3RF2340-1BA02 Sirius Semiconductor Contactor 24-230 VAC 40A

Siemens 3RF2340-1BA02 Sirius Semiconductor Contactor 24-230 VAC 40A

Siemens
Order Code:

64-8364

Brand: Siemens MPN: 3RF2340-1BA02 EAN-13: 4011209573109

Discontinued


This 40A 24 to 230V AC solid state contactor is from the Sirius 3RF23 range. Features a high power thyristor with high reverse voltage. The space saving design features integrated heatsinks and the unit is touch safe (without accessories).


  • Control voltage 15 to 24V DC
  • Instantaneous switching
  • Screw fixing
  • Screw terminals for quick and convenient connection
  • Functionality can be extended using function modules
  • DCB Technology for optimised heat transfer
  • Double insulation for use in SELV/PELV circuits
  • Approvals: IEC, UL/CSA, CE
Type Contactor
Current Rating 40A
Number of Poles 1
Voltage Rating 24 to 230V

Reviews

Be the first to submit a review

Trustpilot