Site: Industry
Currency: GBP    
Metrel MI3125BT Installation Tester w/ Type EV & B RCD Test

Metrel MI3125BT Installation Tester w/ Type EV & B RCD Test

Metrel
Standard range
Order Code:

65-2902

Brand: Metrel MPN: MI3125BT EAN-13: 3831063416401
Qty Unit Price (Ex VAT)
1+ £620.00
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

The Metrel MI 3125BT is a multifunctional, fully featured 18th Edition electrical installation tester that includes all the tests required for installation safety testing as well as additional tests generally found in higher level equipment.

The meter has a bright, backlit graphic display that clearly and concisely shows results, indications, measurement parameters and messages. The red and green LEDs on either side of the display provide a clear PASS/FAIL evaluation of test results.

The ideal instrument for engineers who perform high volume testing or work regularly on TT and TN systems.
  • Advanced MESM software for PC
  • Bluetooth comms. with PC, Android
  • Help screens for referencing on site
  • Android APP data management tool included
  • Built-in charger and NiMH rechargeable batteries

For full details please see the datasheet.


Type Installation tester
AC Voltage Max. 550V
Frequency Max. 500Hz
Resistance Max 999MΩ
Testing Type Installation

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C