Site: Industry
Currency: GBP    
Metrel MI3100-S Installation Tester

Metrel MI3100-S Installation Tester

Metrel
Standard range
Order Code:

65-2903

Brand: Metrel MPN: MI3100-S EAN-13: 3831063422211
Qty Unit Price (Ex VAT)
1+ £682.83
Price per unit Ex VAT
Available to back orderBack-order availability date - 15/04/2025

The Metrel MI 3100S is a multifunctional installation tester that will perform the required safety tests in accordance with BS 7671 17th Edition.

The MI 3100 S enables on-line voltage monitoring, phase sequence testing and earth resistance measurement, and is equipped with the integrated characteristics of fuses and RCD tables for PASS / FAIL evaluation of loop test results.
  • Fast, accurate and easy to use
  • Help screens for referencing on site
  • Fuse tables for automatic evaluation of the line/loop impedance result
  • Ready for automatic R1 + R2 testing
  • Powered by 9V power supply (included) or 6x AA

For full details please see the datasheet.
Type Multifunction installation tester
AC Voltage Max. 550V
Display LCD
Frequency Max. 499.9Hz
Resistance Max 999MΩ
Testing Type Multifunction

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C