Site: Industry
Currency: GBP    
Metrel MI3102BT Installation Tester w/ advanced MESM PC/Android S/W

Metrel MI3102BT Installation Tester w/ advanced MESM PC/Android S/W

Metrel
Standard range
Order Code:

65-2905

Brand: Metrel MPN: MI3102BT EAN-13: 3831063422266
Qty Unit Price (Ex VAT)
1+ £958.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 15/04/2025

The Metrel MI 3102 BT is a multifunctional installation tester that can perform a complete set of safety tests according to BS 7671 18th Edition.

The tester supports AUTO SEQUENCE testing of the TN, TT and IT earthing systems, ISFL measurements and the IMD tests can also be carried out.

All the results can be quickly saved and referenced on the instrument and then downloaded via the included advanced MESM software for PC/Android to the computer for evaluation and report generation after testing.

For full details please see the datasheet.
  • Fast, accurate and easy to use
  • Help screens for referencing on site
  • Fuse tables for automatic evaluation of the line/loop impedance result
  • Bluetooth communication with PC & Android devices via built-in BT
  • PC/Android software for downloading test results and creating reports
  • Built-in charger and rechargeable batteries as standard
Type Installation tester
AC Voltage Max. 550V
Frequency Max. 499.9Hz
Resistance Max 999MΩ
Testing Type Installation

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C