Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright KM-23SGC-F Green LED SOT-23

Order Code:  

72-8455

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KM-23SGC-F Copy to clipboard
 Report an error

Discontinued

This product can be re-reeled. Click here to find out more.

A surface mount green LED housed in an industry standard SOT-23 package.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage 2.2V
Height 1.05mm
Length 3mm
Luminous Intensity 15mcd
Re-reeling Available Yes
Viewing Angle 140°
Width 1.3mm

Reviews


Be the first to submit a review