A 1.85V 100mcd low profile surface mount hyper bright red LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Dominant Wavelength | 640nm |
Forward Current | 30mA |
Forward Voltage | 1.85V |
Height | 1.1mm |
Length | 1.6mm |
Luminous Intensity | 100mcd |
Re-reeling Available | Yes |
Viewing Angle | 120° |
Width | 0.8mm |