Kingbright KP-1608SURC 0603 Red LED X2000

Kingbright KP-1608SURC 0603 Red LED X2000

Kingbright
Order Code:

72-8643

Brand: Kingbright MPN: KP-1608SURC

Discontinued


A 2.5V 150mcd low profile surface mount high efficiency red LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on a reel of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 628nm
Forward Current 30mA
Forward Voltage 2.5V
Height 1.1mm
Length 1.6mm
Luminous Intensity 150mcd
Re-reeling Available No
Viewing Angle 120°
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot