Kingbright KP-1608-PBC Blue LED 0603 Low

Kingbright KP-1608-PBC Blue LED 0603 Low

Kingbright
Order Code:

72-9660

Brand: Kingbright MPN: KP-1608-PBC

Discontinued


A 3.65V 60mcd low profile surface mount blue LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Forward Voltage 3.65V
Height 1.1mm
Length 1.6mm
Luminous Intensity 60mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C