Site: Industry
Currency: GBP    
NXP BAS21 SOT23 H/Volt Diode (fch) - Reel of 3000

NXP BAS21 SOT23 H/Volt Diode (fch) - Reel of 3000

NXP
Order Code:

73-0154

Brand: NXP MPN: BAS21

Discontinued


A high speed general purpose diode with a 250V repetitive peak reverse voltage. Suitable for high speed switching applications.
  • High switching speed
  • Low leakage current
  • Low capacitance
  • SOT-23 Case
  • Supplied on reels of 3000
Type BAS21
Average Forward Current (If) 200mA
Forward Voltage (Vf) 1.25V
Junction Operating Temperature (Tj) 150°C
Package/Case SOT-23
Peak Forward Surge Current (Ifsm) 2A
Power Dissipation (Pd) 350mW
Repetitive Peak Reverse Voltage (Vrrm) 250V

Reviews

Be the first to submit a review

Trustpilot