Site: Industry
Currency: GBP    
Arduino 4 Relay Shield A000110

Arduino 4 Relay Shield A000110

Arduino
Standard range
Order Code:

73-6057

Brand: Arduino MPN: A000110 EAN-13: 8058333491905
  • Quickly find another product in this range by Type:

    IO interface Relay interface
Qty Unit Price (Ex VAT)
1+ £19.94
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Arduino 4 Relays shield is designed as a solution for driving those high power loads that cannot be driven by Arduino's digital IOs due to current and voltage limits. The shield features 4x relays, with each relay providing 2 pole changeover contacts (NO and NC). The 2 changeover contacts have been put in parallel in order to increase output current limits.

The relays are controlled by the following Arduino board pins:

Relay 1 = Arduino pin 4
Relay 2 = Arduino pin 7
Relay 3 = Arduino pin 8
Relay 4 = Arduino pin12


  • Compatible with all Arduino boards, 5V and 3.3V
  • 4x Status LEDs
  • Power provided by base board
  • Operating voltage 5V
  • Maximum switching capacity 60W
  • 6x TinkerKit IO interfaces



Type Relay interface

Order Code: 75-0397

MPN: 103030009

Seeed Studio
Standard range
Price per unit Ex VAT
1+
£18.62
£15.23
12 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 73-4440

MPN: A000066

Arduino Education
Standard range
Price per unit Ex VAT
1+
£20.12
265 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 73-4441

MPN: A000057

Arduino
Extended range
Price per unit Ex VAT
1+
£18.30
64 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 73-4528

MPN: WPK05

Whadda
Extended range
Price per unit Ex VAT
20+
£17.88
Available to back orderBack-order availability date - 21/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, December 1, 2015 | Question by: Rapid Customer | Product code: 73-6057
Q. is this relay suitable for the control of a water pump?
A. Hi Nabeel, thank you for your question. Dependent on the wattage/current rating of the water pump this would be suitable. Please see the full specification on the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C