Site: Industry
Currency: GBP    
Diptronics DTS-65N-V Tactile Switch 6 x 6mm Height 9.5mm

Diptronics DTS-65N-V Tactile Switch 6 x 6mm Height 9.5mm

Diptronics
Standard range
Order Code:

78-0625

Brand: Diptronics MPN: DTS-65N-V
Qty Unit Price (Ex VAT)
10+ £0.135
100+ £0.086
500+ £0.077
1000+ £0.058
Price per unit Ex VAT
Order in multiples of 1
4,360 in stock, despatched same dayAdditional 12,760 due on 03/04/2025

High quality SPST miniature brown tactile switch from Diptronics with 6mm round actuator.


  • Diameter 6mm
  • Height 9.5mm
  • PCB horizontal mount
  • Flat, extended and projected plunger lengths
  • Positive click action
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronics DTS-6 series
Type Tactile switch cover
Action NO
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A

Order Code: 78-0284

MPN: B3F-1070

Omron PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.211 £0.184 £0.174
70 in stock, despatched same dayAdditional 100 due on 02/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C