Site: Industry
Currency: GBP    
RVFM V-15FL13-C2 V3 Microswitch Simulated Roller

RVFM V-15FL13-C2 V3 Microswitch Simulated Roller

RVFM
Order Code:

78-0703

Brand: RVFM MPN: V-15FL13-C2

Discontinued


A high quality, standard size microswitch with a simulated roller actuator.


  • V3 microswitch
  • Simulated roller actuator
  • 250V AC contact voltage
  • 15A contact current
  • NO-NC contact
  • Solder lug terminal
  • 1,000,000 ops operating life
  • 150gf operating force
  • 28gf release force
  • 2.5mm pre-travel
  • 1.2mm differential movement
  • 27.8mm long, 10.34mm wide, 15.9mm high
  • 7g weight
  • High quality standard size microswitch
  • Connection may be made by a 6.35mm (1/4in.) connector or by soldering
  • Compact and precise operation
  • Phenolic resin push button
  • Stainless steel lever
  • UL Approved
Type Microswitch
Action N/A
Contact Configuration NO / NC
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 15A

Order Code: 52-4539

MPN: 524539

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£1.59 £1.27 £1.05 £0.889 £0.777 £0.721
2,916 in stock, despatched same dayAdditional quantity lead time 8 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C